Part Details for IS61NLF102436A-7.5TQLI by Integrated Silicon Solution Inc
Overview of IS61NLF102436A-7.5TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61NLF102436A-7.5TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87061NLF102436A7TQLI
|
Mouser Electronics | SRAM 36M (2Mx18) 7.5ns Sync SRAM 3.3v RoHS: Compliant | 0 |
|
Order Now |
Part Details for IS61NLF102436A-7.5TQLI
IS61NLF102436A-7.5TQLI CAD Models
IS61NLF102436A-7.5TQLI Part Data Attributes
|
IS61NLF102436A-7.5TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLF102436A-7.5TQLI
Integrated Silicon Solution Inc
ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.105 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61NLF102436A-7.5TQLI
This table gives cross-reference parts and alternative options found for IS61NLF102436A-7.5TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLF102436A-7.5TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1460AV25-167AXC | ZBT SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61NLF102436A-7.5TQLI vs CY7C1460AV25-167AXC |
K7N323631C-QI160 | ZBT SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61NLF102436A-7.5TQLI vs K7N323631C-QI160 |
AS7C251MNTF36A-75TQC | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IS61NLF102436A-7.5TQLI vs AS7C251MNTF36A-75TQC |
GS8320EV36GT-133I | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | IS61NLF102436A-7.5TQLI vs GS8320EV36GT-133I |
GS8320ZV36GT-166T | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | IS61NLF102436A-7.5TQLI vs GS8320ZV36GT-166T |
CY7C1461AV25-100AXI | ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IS61NLF102436A-7.5TQLI vs CY7C1461AV25-100AXI |
UPD44321361GF-A75-A | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | IS61NLF102436A-7.5TQLI vs UPD44321361GF-A75-A |
CY7C1461AV25-133AXCT | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IS61NLF102436A-7.5TQLI vs CY7C1461AV25-133AXCT |
AS7C331MPFS36A-167TQIN | Standard SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61NLF102436A-7.5TQLI vs AS7C331MPFS36A-167TQIN |
GS8320FZ36AGT-6.5 | ZBT SRAM, 1MX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | IS61NLF102436A-7.5TQLI vs GS8320FZ36AGT-6.5 |