Part Details for GS8320ZV36GT-166T by GSI Technology
Overview of GS8320ZV36GT-166T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8320ZV36GT-166T
GS8320ZV36GT-166T CAD Models
GS8320ZV36GT-166T Part Data Attributes
|
GS8320ZV36GT-166T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8320ZV36GT-166T
GSI Technology
ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8320ZV36GT-166T
This table gives cross-reference parts and alternative options found for GS8320ZV36GT-166T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320ZV36GT-166T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8320ZV36GT-166 | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8320ZV36GT-166T vs GS8320ZV36GT-166 |
GS8320ZV36GT-166IT | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8320ZV36GT-166T vs GS8320ZV36GT-166IT |
GS8320ZV36T-166I | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320ZV36GT-166T vs GS8320ZV36T-166I |
GS8320ZV36T-166T | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320ZV36GT-166T vs GS8320ZV36T-166T |
GS8320ZV36T-166 | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320ZV36GT-166T vs GS8320ZV36T-166 |