Memory
UPD44321361GF-A75-A
Description: ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100

Overview of UPD44321361GF-A75-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for UPD44321361GF-A75-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD44321361GF-A75-A by NEC Electronics Group

UPD44321361GF-A75-A
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e6
Length
20 mm
Memory Density
37748736 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. UPD44321361GF-A75-A
    NEC Electronics Group
    ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100
    VS

Alternate Parts for UPD44321361GF-A75-A

This table gives cross-reference parts and alternative options found for UPD44321361GF-A75-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44321361GF-A75-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD44321361GF-A75-A ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, LQFP-100 NEC Electronics America Inc UPD44321361GF-A75-A vs UPD44321361GF-A75-A
UPD44321361GF-A75 ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group UPD44321361GF-A75-A vs UPD44321361GF-A75
UPD44321361GF-A75 IC,SYNC SRAM,1MX36,CMOS,QFP,100PIN,PLASTIC Renesas Electronics Corporation UPD44321361GF-A75-A vs UPD44321361GF-A75
Part Number Description Manufacturer Compare
CY7C1460AV25-167AXC ZBT SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor UPD44321361GF-A75-A vs CY7C1460AV25-167AXC
K7N323631C-QI160 ZBT SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor UPD44321361GF-A75-A vs K7N323631C-QI160
AS7C251MNTF36A-75TQC ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation UPD44321361GF-A75-A vs AS7C251MNTF36A-75TQC
GS8320EV36GT-133I Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology UPD44321361GF-A75-A vs GS8320EV36GT-133I
GS8320ZV36GT-166T ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology UPD44321361GF-A75-A vs GS8320ZV36GT-166T
CY7C1461AV25-100AXI ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor UPD44321361GF-A75-A vs CY7C1461AV25-100AXI
CY7C1461AV25-133AXCT ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor UPD44321361GF-A75-A vs CY7C1461AV25-133AXCT
AS7C331MPFS36A-167TQIN Standard SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc UPD44321361GF-A75-A vs AS7C331MPFS36A-167TQIN
GS8320FZ36AGT-6.5 ZBT SRAM, 1MX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology UPD44321361GF-A75-A vs GS8320FZ36AGT-6.5
UPD44321362GF-A50Y ZBT SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group UPD44321361GF-A75-A vs UPD44321362GF-A50Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD44321361GF-A75-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD44321361GF-A75-A by NEC Electronics Group

  • Please alert me when UPD44321361GF-A75-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD44321361GF-A75-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD44321361GF-A75-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD44321361GF-A75-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD44321361GF-A75-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD44321361GF-A75-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: