IS46R86400D-6BLA1-TR
Integrated Silicon Solution Inc
Description: Cache DRAM Module, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60

Overview of IS46R86400D-6BLA1-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IS46R86400D-6BLA1-TR by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS46R86400D-6BLA1-TR-ND
DigiKey IC DRAM 512MBIT PAR 60TFBGA Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,500 $8.3087
$8.3087 Buy Now
DISTI # IS46R86400D-6BLA1-
Avnet Americas DRAM Chip DDR SDRAM 512M-Bit 64M x 8 2.5V 60-Pin TFBGA T/R - Tape and Reel (Alt: IS46R86400D-6BLA1-) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for IS46R86400D-6BLA1-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS46R86400D-6BLA1-TR by Integrated Silicon Solution Inc

IS46R86400D-6BLA1-TR
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TBGA, BGA60,9X12,40/32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e3
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
CACHE DRAM MODULE
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA60,9X12,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.025 A
Supply Current-Max
0.37 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS46R86400D-6BLA1-TR
    Integrated Silicon Solution Inc
    Cache DRAM Module, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60
    VS

Alternate Parts for IS46R86400D-6BLA1-TR

This table gives cross-reference parts and alternative options found for IS46R86400D-6BLA1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46R86400D-6BLA1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43R86400D-5BLI DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 Integrated Silicon Solution Inc IS46R86400D-6BLA1-TR vs IS43R86400D-5BLI
IS43R86400D-5BL DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 Integrated Silicon Solution Inc IS46R86400D-6BLA1-TR vs IS43R86400D-5BL
IS46R86400D-6BLA1 DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 Integrated Silicon Solution Inc IS46R86400D-6BLA1-TR vs IS46R86400D-6BLA1
MT47H64M8CF-25:G DDR DRAM, 64MX8, 0.4ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc IS46R86400D-6BLA1-TR vs MT47H64M8CF-25:G
IS43R86400D-6BLI DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 Integrated Silicon Solution Inc IS46R86400D-6BLA1-TR vs IS43R86400D-6BLI
MT46V64M8CY-5B:J DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc IS46R86400D-6BLA1-TR vs MT46V64M8CY-5B:J

Related Parts for IS46R86400D-6BLA1-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS46R86400D-6BLA1-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS46R86400D-6BLA1-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS46R86400D-6BLA1-TR would you like to use for your alert(s)?
  • Please alert me when IS46R86400D-6BLA1-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS46R86400D-6BLA1-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS46R86400D-6BLA1-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS46R86400D-6BLA1-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS46R86400D-6BLA1-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS46R86400D-6BLA1-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: