Filter Your Search
1 - 1 of 1 results
|
IS46R86400D-6BLA1-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Not Recommended | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | CACHE DRAM MODULE | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 25 mA | 370 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Matte Tin (Sn) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TBGA, BGA60,9X12,40/32 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. |