There are no models available for this part yet.
Overview of IS43TR16128C-107MBLI by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS43TR16128C-107MBLI by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IS43TR16128C-107MBLI-ND
|
DigiKey | IC DRAM 2GBIT PAR 96TWBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
IS43TR16128C-107MB
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 1.5V 96-Pin TWBGA - Trays (Alt: IS43TR16128C-107MB) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
IS43TR16128C-107MBLI
|
Avnet Silica | (Alt: IS43TR16128C-107MBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS43TR16128C-107MBLI by Integrated Silicon Solution Inc
Part Data Attributes for IS43TR16128C-107MBLI by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
TFBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Access Mode
|
MULTI BANK PAGE BURST
|
Additional Feature
|
PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
|
JESD-30 Code
|
R-PBGA-B96
|
JESD-609 Code
|
e1
|
Length
|
13 mm
|
Memory Density
|
2147483648 bit
|
Memory IC Type
|
DDR3 DRAM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
96
|
Number of Words
|
134217728 words
|
Number of Words Code
|
128000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
1.575 V
|
Supply Voltage-Min (Vsup)
|
1.425 V
|
Supply Voltage-Nom (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
9 mm
|
Alternate Parts for IS43TR16128C-107MBLI
This table gives cross-reference parts and alternative options found for IS43TR16128C-107MBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16128C-107MBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16128A-107MBL | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128C-107MBLI vs IS43TR16128A-107MBL |
IS43TR16128C-107MBL | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128C-107MBLI vs IS43TR16128C-107MBL |
Related Parts for IS43TR16128C-107MBLI
-
IS43DR16640B-25DBLDRAMs
-
IS25WP064A-JHLA3Flash Memories
-
MK66FN2M0VLQ18Microcontrollers
-
IS67WVE4M16EBLL-70BLA2SRAMs
-
IRF9630Power Field-Effect Transistors
-
EP3C40F780C6NField Programmable Gate Arrays
-
IR3575MTRPBFSwitching Regulator or Controllers
-
AD8479ARZOther Analog ICs
-
AZ1117IH-1.2TRG1Linear Regulator ICs