Part Details for IS43TR16128A-107MBLI by Integrated Silicon Solution Inc
Overview of IS43TR16128A-107MBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS43TR16128A-107MBLI
IS43TR16128A-107MBLI CAD Models
IS43TR16128A-107MBLI Part Data Attributes
|
IS43TR16128A-107MBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16128A-107MBLI
Integrated Silicon Solution Inc
DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for IS43TR16128A-107MBLI
This table gives cross-reference parts and alternative options found for IS43TR16128A-107MBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16128A-107MBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16128C-107MBLI | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128A-107MBLI vs IS43TR16128C-107MBLI |
IS43TR16128A-107MBL | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128A-107MBLI vs IS43TR16128A-107MBL |
IS43TR16128C-107MBL | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128A-107MBLI vs IS43TR16128C-107MBL |