Part Details for IS42S32400F-7BLI by Integrated Silicon Solution Inc
Overview of IS42S32400F-7BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32400F-7BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1292
|
Newark | 128M, 3.3V, Sdram, 4Mx32, 143Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S32400F-7BLI Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $5.0800 | Buy Now |
DISTI #
IS42S32400F-7BLI-ND
|
DigiKey | IC DRAM 128MBIT PAR 90TFBGA Min Qty: 240 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$5.0047 | Buy Now |
DISTI #
IS42S32400F-7BLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA - Bulk (Alt: IS42S32400F-7BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7750 / $4.6206 | Buy Now |
DISTI #
870-IS42S32400F-7BLI
|
Mouser Electronics | DRAM 128M 4Mx32 143Mhz SDR SDRAM, 3.3V RoHS: Compliant | 1543 |
|
$4.5000 / $6.3200 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 4MX32, 5.4NS, CMOS, PBGA90 | 33 |
|
$3.9000 / $7.8000 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 4MX32, 5.4NS, CMOS, PBGA90 | 8 |
|
$5.7200 / $7.8000 | Buy Now |
DISTI #
IS42S32400F-7BLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA - Bulk (Alt: IS42S32400F-7BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7750 / $4.6206 | Buy Now |
DISTI #
IS42S32400F-7BLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA - Bulk (Alt: IS42S32400F-7BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7750 / $4.6206 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2803 |
|
RFQ | |
DISTI #
IS42S32400F-7BLI
|
Avnet Asia | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA (Alt: IS42S32400F-7BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS42S32400F-7BLI
IS42S32400F-7BLI CAD Models
IS42S32400F-7BLI Part Data Attributes:
|
IS42S32400F-7BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32400F-7BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TWBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for IS42S32400F-7BLI
This table gives cross-reference parts and alternative options found for IS42S32400F-7BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32400F-7BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32400F-7TL | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 400 MIL, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32400F-7BLI vs IS42S32400F-7TL |
IS42S32400F-7TLI | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 400 MIL, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32400F-7BLI vs IS42S32400F-7TLI |