Filter Your Search
1 - 2 of 2 results
|
IS42S32400F-7BLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | TFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||
|
IS42S32400F-7BLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | 143 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 4000000 | 4.1943 M | 3-STATE | 1,2,4,8,FP | 2 mA | 160 µA | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | FBGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. |