Part Details for IS31FL3236A-TQLS4-TR by Integrated Silicon Solution Inc
Overview of IS31FL3236A-TQLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for IS31FL3236A-TQLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5777
|
Newark | 36-Channel Led Driver, Etqfp-48(9.0Mm X 9.0Mm), T&r |Integrated Silicon Solution (Issi) IS31FL3236A-TQLS4-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7380 / $0.9920 | Buy Now |
DISTI #
IS31FL3236A-TQLS4-TR
|
Avnet Asia | 36-Channel LED Driver, eTQFP-48(9.0mm x 9.0mm), T&R (Alt: IS31FL3236A-TQLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS31FL3236A-TQLS4-TR
|
Avnet Silica | 36-Channel LED Driver, eTQFP-48(9.0mm x 9.0mm), T&R (Alt: IS31FL3236A-TQLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31FL3236A-TQLS4-TR
IS31FL3236A-TQLS4-TR CAD Models
IS31FL3236A-TQLS4-TR Part Data Attributes
|
IS31FL3236A-TQLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3236A-TQLS4-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-02-28 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Segments | 36 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for IS31FL3236A-TQLS4-TR
This table gives cross-reference parts and alternative options found for IS31FL3236A-TQLS4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3236A-TQLS4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5036RJVR | 36-channel I2C constant current RGB LED driver 46-VQFN -40 to 125 | Texas Instruments | IS31FL3236A-TQLS4-TR vs LP5036RJVR |