IS31FL3236A-TQLS4-TR
vs
LP5036RJVR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
TEXAS INSTRUMENTS INC
Package Description
HTFQFP,
VQFN-46
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
20 Weeks
Date Of Intro
2018-02-28
Data Input Mode
SERIAL
SERIAL
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-PQFP-G48
R-XQCC-N46
JESD-609 Code
e3
e4
Length
7 mm
Number of Functions
1
1
Number of Segments
36
36
Number of Terminals
48
46
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HTFQFP
HQCCN
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.6 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
fmax-Min
0.4 MHz
0.4 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
36
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare IS31FL3236A-TQLS4-TR with alternatives
Compare LP5036RJVR with alternatives