Part Details for IS31BL3212-STLS2-TR by Integrated Silicon Solution Inc
Overview of IS31BL3212-STLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for IS31BL3212-STLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6676
|
Newark | 4-Channel Constant Current Led Driver, Sot23-6 (3.0Mm X 3.0Mm), T&r |Integrated Silicon Solution (Issi) IS31BL3212-STLS2-TR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.1840 | Buy Now |
Part Details for IS31BL3212-STLS2-TR
IS31BL3212-STLS2-TR CAD Models
IS31BL3212-STLS2-TR Part Data Attributes
|
IS31BL3212-STLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31BL3212-STLS2-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for IS31BL3212-STLS2-TR
This table gives cross-reference parts and alternative options found for IS31BL3212-STLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31BL3212-STLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AAT3103IJQ-1-T1 | LED Driver | Skyworks Solutions Inc | IS31BL3212-STLS2-TR vs AAT3103IJQ-1-T1 |
DLPA2000DYFFR | DLP® PMIC/LED driver for DLP2010 (0.2 WVGA) DMD 56-DSBGA -10 to 85 | Texas Instruments | IS31BL3212-STLS2-TR vs DLPA2000DYFFR |
AAT3103IJQ-2-T1 | LED Driver | Skyworks Solutions Inc | IS31BL3212-STLS2-TR vs AAT3103IJQ-2-T1 |
HPA00735DRVR | High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | IS31BL3212-STLS2-TR vs HPA00735DRVR |
AAT3103IJQ-4-T1 | LED Driver | Skyworks Solutions Inc | IS31BL3212-STLS2-TR vs AAT3103IJQ-4-T1 |