IS31BL3212-STLS2-TR
vs
HPA00735DRVR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
HVSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
30 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Texas Instruments
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G6
S-PDSO-N6
Length
2.92 mm
2 mm
Number of Functions
1
1
Number of Segments
3
3
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.25 mm
0.8 mm
Supply Voltage-Max
5.5 V
18 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
1.6 mm
2 mm
Base Number Matches
1
1
JESD-609 Code
e4
Moisture Sensitivity Level
2
Multiplexed Display Capability
NO
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
fmax-Min
0.1 MHz
Compare IS31BL3212-STLS2-TR with alternatives
Compare HPA00735DRVR with alternatives