Part Details for IS0-2981RH-Q by Intersil Corporation
Overview of IS0-2981RH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for IS0-2981RH-Q
IS0-2981RH-Q CAD Models
IS0-2981RH-Q Part Data Attributes:
|
IS0-2981RH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IS0-2981RH-Q
Intersil Corporation
8 CHANNEL, BUF OR INV BASED PRPHL DRVR, UUC18, GREEN, DIE-18
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XUUC-N18 | |
JESD-609 Code | e3 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Turn-off Time | 11 µs | |
Turn-on Time | 2 µs |
Alternate Parts for IS0-2981RH-Q
This table gives cross-reference parts and alternative options found for IS0-2981RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS0-2981RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0052001V9X | Buffer/Inverter Based Peripheral Driver, 0.2A | Renesas Electronics Corporation | IS0-2981RH-Q vs 5962R0052001V9X |
IS0-2981RH-Q | Radiation Hardened 8-Channel Source Driver, DIE, / | Renesas Electronics Corporation | IS0-2981RH-Q vs IS0-2981RH-Q |