Part Details for IS0-2981RH-Q by Renesas Electronics Corporation
Overview of IS0-2981RH-Q by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for IS0-2981RH-Q
IS0-2981RH-Q CAD Models
IS0-2981RH-Q Part Data Attributes
|
IS0-2981RH-Q
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IS0-2981RH-Q
Renesas Electronics Corporation
Radiation Hardened 8-Channel Source Driver, DIE, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Manufacturer Package Code | ISLDUMMY00 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XUUC-N18 | |
JESD-609 Code | e3 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Turn-off Time | 11 µs | |
Turn-on Time | 2 µs |
Alternate Parts for IS0-2981RH-Q
This table gives cross-reference parts and alternative options found for IS0-2981RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS0-2981RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS0-2981RH-Q | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, UUC18, GREEN, DIE-18 | Intersil Corporation | IS0-2981RH-Q vs IS0-2981RH-Q |
5962R0052001V9A | Buffer/Inverter Based Peripheral Driver, 0.2A | Renesas Electronics Corporation | IS0-2981RH-Q vs 5962R0052001V9A |
5962R0052001V9X | Buffer/Inverter Based Peripheral Driver, 0.2A | Renesas Electronics Corporation | IS0-2981RH-Q vs 5962R0052001V9X |