-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8516
|
Newark | Level Shift Junction Iso Rohs Compliant: Yes |Infineon IRS2101SPBF Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 / $1.1600 | Buy Now |
DISTI #
IRS2101SPBF-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3677 In Stock |
|
$0.9843 / $2.1500 | Buy Now |
DISTI #
IRS2101SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, High Voltage, High Speed, 600V, 8-pin SOIC, Tube - Rail/Tube (Alt: IRS2101SPBF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 3800 |
|
$0.8017 / $0.8493 | Buy Now |
DISTI #
942-IRS2101SPBF
|
Mouser Electronics | Gate Drivers HI LO SIDE DRVR 600V 160ns 130mA RoHS: Compliant | 14326 |
|
$0.9750 / $2.0900 | Buy Now |
DISTI #
70017322
|
RS | IRS2101SPBF, Dual MOSFET Power Driver 0.6A,10 to 20V, Non-Inverting,8-Pin SOIC | Infineon IRS2101SPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.0300 | RFQ |
|
Future Electronics | IRS2101S Series Dual 20 V 290 mA Surface Mount High and Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Container: Tube | 0Tube |
|
$0.9550 / $1.0900 | Buy Now |
DISTI #
79931796
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2414 | Americas - 3800 |
|
$1.1213 / $1.7500 | Buy Now |
DISTI #
79374365
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2414 | Americas - 2996 |
|
$0.8946 / $1.6822 | Buy Now |
DISTI #
IRS2101SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, High Voltage, High Speed, 600V, 8-pin SOIC, Tube - Rail/Tube (Alt: IRS2101SPBF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 3800 |
|
$0.8017 / $0.8493 | Buy Now |
DISTI #
IRS2101SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 0 |
|
$1.2800 / $2.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2101SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2101SPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.22 µs | |
Width | 3.9 mm |