Filter Your Search
1 - 2 of 2 results
|
IRS2101SPBF
International Rectifier
|
$0.7431 | Yes | Yes | Transferred | 15 V | 220 ns | 220 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||
|
IRS2101SPBF
Infineon Technologies AG
|
$1.1209 | Yes | End Of Life | 15 V | 220 ns | 220 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |