-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRL1404ZPBF-ND
|
DigiKey | MOSFET N-CH 40V 75A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0573 / $2.4400 | Buy Now |
DISTI #
IRL1404ZPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 200A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRL1404ZPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.1245 | Buy Now |
DISTI #
942-IRL1404ZPBF
|
Mouser Electronics | MOSFET MOSFT 40V 200A 3.1mOhm 75nC LogLvAB RoHS: Compliant | 1 |
|
$1.2700 / $2.4400 | Buy Now |
DISTI #
70017211
|
RS | MOSFET, Power, N-Ch, VDSS 40V, RDS(ON) 2.5 Milliohms, ID 200A, TO-220AB, PD 230W,-55C | Infineon IRL1404ZPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.4700 | RFQ |
|
Future Electronics | Single N-Channel 40 V 5.9 mOhm 110 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 750Tube |
|
$1.0400 / $1.1500 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 5.9 mOhm 110 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1500 | Buy Now |
|
Rochester Electronics | IRL1404 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 881 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
IRL1404ZPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 200A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRL1404ZPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.1245 | Buy Now |
DISTI #
IRL1404ZPBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 120A, Idm: 790A, 230W, TO220AB Min Qty: 1 | 0 |
|
$1.7000 / $2.4800 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 4 |
|
$2.2972 / $2.5523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL1404ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL1404ZPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 790 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRL1404ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL1404ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRL1404Z | Power Field-Effect Transistor, 160A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRL1404ZPBF vs AUIRL1404Z |