Part Details for IRG4BC40KPBF by International Rectifier
Overview of IRG4BC40KPBF by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4BC40KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRG4BC40KPBF-600047-ND
|
DigiKey | IRG4BC40 - DISCRETE IGBT WITHOUT Min Qty: 142 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9723 In Stock |
|
$2.1200 | Buy Now |
|
Bristol Electronics | 2644 |
|
RFQ | ||
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 42A I(C), 600V V(BR)CES, N-CHANNEL, TO-220AB | 2115 |
|
$2.1840 / $4.3680 | Buy Now |
|
Rochester Electronics | IRG4BC40 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11723 |
|
$1.8200 / $2.1400 | Buy Now |
|
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-220AB RoHS: Compliant |
|
|
RFQ |
Part Details for IRG4BC40KPBF
IRG4BC40KPBF CAD Models
IRG4BC40KPBF Part Data Attributes
|
IRG4BC40KPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4BC40KPBF
International Rectifier
Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 42 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 210 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 340 ns | |
Turn-on Time-Nom (ton) | 48 ns |
Alternate Parts for IRG4BC40KPBF
This table gives cross-reference parts and alternative options found for IRG4BC40KPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC40KPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4IBC30SPBF | Insulated Gate Bipolar Transistor, 23.5A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | International Rectifier | IRG4BC40KPBF vs IRG4IBC30SPBF |
HGTD2N120CNS9A | 13A, 1200V, N-CHANNEL IGBT, TO-252AA | Intersil Corporation | IRG4BC40KPBF vs HGTD2N120CNS9A |
CT30SM-12 | Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel | Mitsubishi Electric | IRG4BC40KPBF vs CT30SM-12 |
HGTG5N120BND | 21A, 1200V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | IRG4BC40KPBF vs HGTG5N120BND |
HGT1S3N60B3DS | 7A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | IRG4BC40KPBF vs HGT1S3N60B3DS |
HGT1S7N60C3DS | 14A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | IRG4BC40KPBF vs HGT1S7N60C3DS |
HGTG12N60C3DR | 24A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | IRG4BC40KPBF vs HGTG12N60C3DR |
IRG4BC20FDPBF | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRG4BC40KPBF vs IRG4BC20FDPBF |
HGT1S20N60C3RS | 40A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | IRG4BC40KPBF vs HGT1S20N60C3RS |
IRG4PC30KDPBF | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRG4BC40KPBF vs IRG4PC30KDPBF |