Part Details for CT30SM-12 by Mitsubishi Electric
Overview of CT30SM-12 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT30SM-12
CT30SM-12 CAD Models
CT30SM-12 Part Data Attributes
|
CT30SM-12
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CT30SM-12
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 300000 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 385 ns | |
Turn-on Time-Nom (ton) | 165 ns |
Alternate Parts for CT30SM-12
This table gives cross-reference parts and alternative options found for CT30SM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT30SM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTG12N60C3D | 24A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | CT30SM-12 vs HGTG12N60C3D |
HGTP7N60A4 | 34A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | CT30SM-12 vs HGTP7N60A4 |
IRG4PC50KDPBF | Insulated Gate Bipolar Transistor, 52A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | CT30SM-12 vs IRG4PC50KDPBF |
HGTP12N60C3R | 24A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | CT30SM-12 vs HGTP12N60C3R |
HGTG7N60A4 | 34A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | CT30SM-12 vs HGTG7N60A4 |
HGTG20N60A4 | 70A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | CT30SM-12 vs HGTG20N60A4 |
MGY25N120D | 38A, 1200V, N-CHANNEL IGBT, TO-264AA, TO-264, 3 PIN | Motorola Mobility LLC | CT30SM-12 vs MGY25N120D |
MGP11N60E | 15A, 600V, N-CHANNEL IGBT, TO-220AB | Motorola Mobility LLC | CT30SM-12 vs MGP11N60E |
IRG4PH40KDPBF | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | CT30SM-12 vs IRG4PH40KDPBF |
HGTG40N60C3R | 75A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | CT30SM-12 vs HGTG40N60C3R |