Part Details for IRG4BC10K by International Rectifier
Overview of IRG4BC10K by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4BC10K
IRG4BC10K CAD Models
IRG4BC10K Part Data Attributes
|
IRG4BC10K
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4BC10K
International Rectifier
Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 9 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 290 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 417 ns | |
Turn-on Time-Nom (ton) | 38 ns |
Alternate Parts for IRG4BC10K
This table gives cross-reference parts and alternative options found for IRG4BC10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT15H101 | TRANSISTOR 15 A, 500 V, N-CHANNEL IGBT, 2-16C1C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | IRG4BC10K vs GT15H101 |
IRGBC30FD2 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRG4BC10K vs IRGBC30FD2 |
SGH20N60RUFD | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Samsung Semiconductor | IRG4BC10K vs SGH20N60RUFD |
IRGPC50S | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | International Rectifier | IRG4BC10K vs IRGPC50S |
IXGH28N60BD1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IRG4BC10K vs IXGH28N60BD1 |
IRGPC40F | Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | International Rectifier | IRG4BC10K vs IRGPC40F |
IXSH20N60AU1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD | IXYS Corporation | IRG4BC10K vs IXSH20N60AU1 |
HGTG30N60C3D_NL | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | IRG4BC10K vs HGTG30N60C3D_NL |
IXGH28N60B | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IRG4BC10K vs IXGH28N60B |
IXSH24N60BD1 | Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | IXYS Corporation | IRG4BC10K vs IXSH24N60BD1 |