Parametric results for: IRG4BC10K under IGBTs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: irg4bc10k
Select parts from the table below to compare.
Compare
Compare
IRG4BC10KDPBF
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 6.5 V 9 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 210 ns 20 V 38 W MOTOR CONTROL SILICON 410 ns 78 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG LEAD FREE PACKAGE-3 compliant EAR99 Infineon
IRG4BC10K
International Rectifier
Check for Price No Obsolete 600 V 6.5 V 9 A N-CHANNEL NO SINGLE 3 1 ULTRA FAST SWITCHING 290 ns 20 V 38 W MOTOR CONTROL SILICON 417 ns 38 ns TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-220AB, 3 PIN compliant EAR99 TO-220AB 3
IRG4BC10KD
International Rectifier
Check for Price No Transferred 600 V 6.5 V 9 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 210 ns 20 V 38 W MOTOR CONTROL SILICON 410 ns 78 ns TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 TO-220AB 3
IRG4BC10KPBF
International Rectifier
Check for Price Yes Obsolete 600 V 6.5 V 9 A N-CHANNEL NO SINGLE 3 1 290 ns 20 V 38 W POWER CONTROL SILICON 417 ns 38 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE PACKAGE-3 compliant EAR99 TO-220AB 3
IRG4BC10KD
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 9 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS MOTOR CONTROL SILICON 410 ns 78 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB, 3 PIN compliant EAR99 Infineon
IRG4BC10KDPBF
International Rectifier
Check for Price Yes Yes Transferred 600 V 6.5 V 9 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 210 ns 20 V 38 W MOTOR CONTROL SILICON 410 ns 78 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE PACKAGE-3 compliant EAR99 TO-220AB 3