There are no models available for this part yet.
Overview of IRGPC40F by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRGPC40F by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 528 |
|
RFQ |
CAD Models for IRGPC40F by International Rectifier
Part Data Attributes for IRGPC40F by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-247AC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
FAST
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
49 A
|
Collector-Emitter Voltage-Max
|
600 V
|
Configuration
|
SINGLE
|
Gate-Emitter Thr Voltage-Max
|
5.5 V
|
Gate-Emitter Voltage-Max
|
20 V
|
JEDEC-95 Code
|
TO-247AC
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
160 W
|
Power Dissipation-Max (Abs)
|
160 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
840 ns
|
Turn-on Time-Nom (ton)
|
65 ns
|
VCEsat-Max
|
2 V
|
Alternate Parts for IRGPC40F
This table gives cross-reference parts and alternative options found for IRGPC40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGPC40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT15H101 | TRANSISTOR 15 A, 500 V, N-CHANNEL IGBT, 2-16C1C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | IRGPC40F vs GT15H101 |
IRGBC30FD2 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRGPC40F vs IRGBC30FD2 |
SGH20N60RUFD | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Samsung Semiconductor | IRGPC40F vs SGH20N60RUFD |
IRGPC50S | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | International Rectifier | IRGPC40F vs IRGPC50S |
IXGH28N60BD1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IRGPC40F vs IXGH28N60BD1 |
IXSH20N60AU1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD | IXYS Corporation | IRGPC40F vs IXSH20N60AU1 |
HGTG30N60C3D_NL | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | IRGPC40F vs HGTG30N60C3D_NL |
IXGH28N60B | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IRGPC40F vs IXGH28N60B |
IXSH24N60BD1 | Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | IXYS Corporation | IRGPC40F vs IXSH24N60BD1 |
IXGH28N60B3D1 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | IRGPC40F vs IXGH28N60B3D1 |