Part Details for IRFS4610TRLPBF by Infineon Technologies AG
Overview of IRFS4610TRLPBF by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS4610TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3712
|
Newark | Mosfet, N-Ch, 100V, 73A, 175Deg C, 190W, Transistor Polarity:N Channel, Continuous Drain Current Id:73A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.011Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRFS4610TRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 / $2.9700 | Buy Now |
DISTI #
IRFS4610TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 73A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1666 In Stock |
|
$1.2417 / $2.8600 | Buy Now |
DISTI #
IRFS4610TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 73A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4610TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1206 / $1.3607 | Buy Now |
DISTI #
942-IRFS4610TRLPBF
|
Mouser Electronics | MOSFET MOSFT 100V 73A 14mOhm 90nC Qg RoHS: Compliant | 87 |
|
$1.4200 / $3.0300 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 1600Reel |
|
$1.2600 / $1.3200 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.2600 / $1.3200 | Buy Now |
DISTI #
IRFS4610TRLPBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 73A, 190W, D2PAK Min Qty: 800 | 0 |
|
$1.1700 | RFQ |
DISTI #
SP001568016
|
EBV Elektronik | Trans MOSFET N-CH 100V 73A 3-Pin(2+Tab) D2PAK T/R (Alt: SP001568016) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | Single N-Channel 100 V 14 mOhm 140 nC HEXFET� Power Mosfet - D2PAK RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$1.5100 / $1.6100 | Buy Now |
Part Details for IRFS4610TRLPBF
IRFS4610TRLPBF CAD Models
IRFS4610TRLPBF Part Data Attributes:
|
IRFS4610TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS4610TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 73 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 290 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS4610TRLPBF
This table gives cross-reference parts and alternative options found for IRFS4610TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS4610TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFS4610 | Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFS4610TRLPBF vs AUIRFS4610 |
IRFS4610TRLPBF | Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS4610TRLPBF vs IRFS4610TRLPBF |
IRFS4610TRR | Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRFS4610TRLPBF vs IRFS4610TRR |
IRFS4610TRL | Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRFS4610TRLPBF vs IRFS4610TRL |
IRFS4610 | Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | IRFS4610TRLPBF vs IRFS4610 |