-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1614
|
Newark | N Channel Mosfet, 100V, 75A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:75A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi HUF75645P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$1.3500 / $2.6900 | Buy Now |
DISTI #
27AC6541
|
Newark | Fet 100V 14.0 Mohm To220 Rohs Compliant: Yes |Onsemi HUF75645P3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 784 |
|
$1.5000 | Buy Now |
DISTI #
HUF75645P3-ND
|
DigiKey | MOSFET N-CH 100V 75A TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1020 In Stock |
|
$1.2619 / $2.7000 | Buy Now |
DISTI #
HUF75645P3
|
Avnet Americas | Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: HUF75645P3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 784 |
|
$1.2518 / $1.4941 | Buy Now |
DISTI #
58K1614
|
Avnet Americas | Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 58K1614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 175 Partner Stock |
|
$1.3500 | Buy Now |
DISTI #
512-HUF75645P3
|
Mouser Electronics | MOSFET 75a 100V N-Ch UltraFET RoHS: Compliant | 1489 |
|
$1.4500 / $2.5400 | Buy Now |
DISTI #
E02:0323_00841553
|
Arrow Electronics | Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2411 | Europe - 1584 |
|
$1.2390 / $2.2201 | Buy Now |
DISTI #
V36:1790_06359590
|
Arrow Electronics | Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2347 | Americas - 646 |
|
$1.2180 / $2.2070 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.014 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Tube | 241301Tube |
|
$1.2700 / $1.4500 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.014 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.2700 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HUF75645P3
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75645P3
onsemi
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for HUF75645P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75645P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75645P3 | 75A, 100V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | HUF75645P3 vs HUF75645P3 |
HUF75645P3 | 75A, 100V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | HUF75645P3 vs HUF75645P3 |
HUF75645P3_NL | Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | HUF75645P3 vs HUF75645P3_NL |