Part Details for IRF250 by Intersil Corporation
Overview of IRF250 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF250
IRF250 CAD Models
IRF250 Part Data Attributes
|
IRF250
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF250
Intersil Corporation
30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 220 ns | |
Turn-on Time-Max (ton) | 210 ns |
Alternate Parts for IRF250
This table gives cross-reference parts and alternative options found for IRF250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF250 | Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Harris Semiconductor | IRF250 vs IRF250 |
IRF250R1 | 30A, 200V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF250 vs IRF250R1 |
IRF250 | 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF250 vs IRF250 |
IRF250 | Power Field-Effect Transistor, 30A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | IRF250 vs IRF250 |
IRF250 | 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF250 vs IRF250 |
IRF250R1 | Power Field-Effect Transistor, 30A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF250 vs IRF250R1 |