Datasheets
2N6766-JQRR1 by:

Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3,

Part Details for 2N6766-JQRR1 by TT Electronics Resistors

Overview of 2N6766-JQRR1 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for 2N6766-JQRR1

2N6766-JQRR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6766-JQRR1 Part Data Attributes

2N6766-JQRR1 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
2N6766-JQRR1 TT Electronics Resistors Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 30 A
Drain-source On Resistance-Max 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Alternate Parts for 2N6766-JQRR1

This table gives cross-reference parts and alternative options found for 2N6766-JQRR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6766-JQRR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX2N6766 Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, Unitrode Corporation 2N6766-JQRR1 vs JANTX2N6766
2N6766-JQR-BR1 Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors 2N6766-JQRR1 vs 2N6766-JQR-BR1
2N6766 Power Field-Effect Transistor, 30A I(D), 200V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN Microsemi Corporation 2N6766-JQRR1 vs 2N6766
2N6766 Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, Unitrode Corporation 2N6766-JQRR1 vs 2N6766
2N6766-JQR-AR1 Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors 2N6766-JQRR1 vs 2N6766-JQR-AR1
2N6766-QR-B Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors 2N6766-JQRR1 vs 2N6766-QR-B
JANTXV2N6766 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE Intersil Corporation 2N6766-JQRR1 vs JANTXV2N6766
JANTX2N6766 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE Intersil Corporation 2N6766-JQRR1 vs JANTX2N6766
2N6766-JQR-A 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited 2N6766-JQRR1 vs 2N6766-JQR-A
JANTXV2N6766 Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, Unitrode Corp (RETIRED) 2N6766-JQRR1 vs JANTXV2N6766
Part Number Description Manufacturer Compare
IRF253 25A, 150V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE Intersil Corporation 2N6766-JQRR1 vs IRF253
2N6766-QR-B 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited 2N6766-JQRR1 vs 2N6766-QR-B
2N6766 Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE Harris Semiconductor 2N6766-JQRR1 vs 2N6766
IRF251 Power Field-Effect Transistor, 30A I(D), 150V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, Harris Semiconductor 2N6766-JQRR1 vs IRF251
2N6766-QR-B Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors 2N6766-JQRR1 vs 2N6766-QR-B
2N6766-JQR-AR1 Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors 2N6766-JQRR1 vs 2N6766-JQR-AR1
IRF252R 25A, 200V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE Intersil Corporation 2N6766-JQRR1 vs IRF252R
JANHCA2N6766 Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 Infineon Technologies AG 2N6766-JQRR1 vs JANHCA2N6766
IRF250 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE Motorola Mobility LLC 2N6766-JQRR1 vs IRF250
IRF253R Power Field-Effect Transistor, 25A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE Harris Semiconductor 2N6766-JQRR1 vs IRF253R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6766-JQRR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6766-JQRR1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N6766-JQRR1 would you like to use for your alert(s)?
  • Please alert me when 2N6766-JQRR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6766-JQRR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6766-JQRR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6766-JQRR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6766-JQRR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6766-JQRR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: