Part Details for IRF250R1 by TT Electronics Resistors
Overview of IRF250R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF250R1
IRF250R1 CAD Models
IRF250R1 Part Data Attributes
|
IRF250R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRF250R1
TT Electronics Resistors
Power Field-Effect Transistor, 30A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF250R1
This table gives cross-reference parts and alternative options found for IRF250R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF250R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF250 | Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Harris Semiconductor | IRF250R1 vs IRF250 |
IRF250R1 | 30A, 200V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF250R1 vs IRF250R1 |
IRF250 | 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF250R1 vs IRF250 |
IRF250 | Power Field-Effect Transistor, 30A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | IRF250R1 vs IRF250 |
IRF250 | 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF250R1 vs IRF250 |