Part Details for IRF151 by Intersil Corporation
Overview of IRF151 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for IRF151
IRF151 CAD Models
IRF151 Part Data Attributes:
|
IRF151
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF151
Intersil Corporation
40A, 60V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 225 ns | |
Turn-on Time-Max (ton) | 135 ns |
Alternate Parts for IRF151
This table gives cross-reference parts and alternative options found for IRF151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6764E3 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, ROHS COMPLIANT, TO-3, METAL CAN-2 | Microsemi Corporation | IRF151 vs 2N6764E3 |
IRF152 | Power Field-Effect Transistor, 40A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF151 vs IRF152 |
JANTX2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF151 vs JANTX2N6764 |
IRF151 | 40A, 60V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF151 vs IRF151 |
IRF151 | 40A, 60V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF151 vs IRF151 |
2N6764-QR-BR1 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF151 vs 2N6764-QR-BR1 |
JANTX2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corporation | IRF151 vs JANTX2N6764 |
IRF150 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF151 vs IRF150 |
JANTX2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | Omnirel Corp | IRF151 vs JANTX2N6764 |
2N6764-QR-BR1 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF151 vs 2N6764-QR-BR1 |