-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IR2308STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5918 In Stock |
|
$0.6274 / $1.6200 | Buy Now |
DISTI #
IR2308STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR2308STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7522 | Buy Now |
DISTI #
942-IR2308STRPBF
|
Mouser Electronics | Gate Drivers Half Bridge Drvr Hi Volt & Hi Speed RoHS: Compliant | 2500 |
|
$0.6270 / $1.6100 | Buy Now |
|
Future Electronics | IR2308 Series 600 V 350 mA Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6400 / $0.6700 | Buy Now |
|
Rochester Electronics | IR2308 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 142 |
|
$0.6015 / $0.7077 | Buy Now |
DISTI #
SP001540108
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R (Alt: SP001540108) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2308STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2308STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2308STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2308STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1393BDR2G | High Voltage Half-Bridge MOSFET Driver with Inbuilt Oscillator Featuring Brown-out and Latched Enable Input, SOIC-8 Narrow Body, 2500-REEL | onsemi | IR2308STRPBF vs NCP1393BDR2G |
MIC4424ZN | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | IR2308STRPBF vs MIC4424ZN |
MIC4424YN | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | IR2308STRPBF vs MIC4424YN |
IR2103PBF | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | IR2308STRPBF vs IR2103PBF |