-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3093
|
Newark | Driver, Mosfet/Igbt, Half Bridge, 2103, Driver Configuration:Half Bridge, Peak Output Current:360Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:680Ns, Output Delay:150Ns, Rohs Compliant: Yes |Infineon IR2103PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IR2103PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
271 In Stock |
|
$1.9065 / $2.8100 | Buy Now |
DISTI #
70017127
|
RS | HALF BRIDGE DRIVER, SEPARATE HIGH AND LOW SIDE INPUTS, INVERTING LOW SIDE INPUT, | Infineon IR2103PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$1.9600 / $2.3100 | Buy Now |
|
Rochester Electronics | IR2103 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16599 |
|
$1.1700 / $1.3800 | Buy Now |
|
Chip1Cloud | IC DRIVER HALF BRIDGE 600V 8DIP | 6300 |
|
RFQ | |
|
LCSC | Half Bridge 2 210mA 100ns 50ns 10V20V 360mA PDIP-8 Gate Drivers ROHS | 56 |
|
$0.7411 / $1.2268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2103PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2103PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.82 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2103PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2103PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7134CS | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, | Elantec (RETIRED) | IR2103PBF vs EL7134CS |
IR2151SPBF | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDSO8, SOIC-8 | International Rectifier | IR2103PBF vs IR2151SPBF |
IR2152STR | Half Bridge Based MOSFET Driver, 0.25A, BICMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2103PBF vs IR2152STR |
HIP6601CB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | IR2103PBF vs HIP6601CB-T |
MIC426CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | IR2103PBF vs MIC426CN |
ADP3414JR | HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 | onsemi | IR2103PBF vs ADP3414JR |
HIP6601ACB-T | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | IR2103PBF vs HIP6601ACB-T |
MIC4424CN | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | IR2103PBF vs MIC4424CN |
HIP6603CB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | IR2103PBF vs HIP6603CB-T |
HIP6601BECBZ | Synchronous Rectified Buck MOSFET Drivers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | IR2103PBF vs HIP6601BECBZ |