-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3311
|
Newark | Gate Driver Ic, Igbt, 2Ch, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Igbt, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:- Rohs Compliant: Yes |Infineon IR21531STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 707 |
|
$1.0600 | Buy Now |
DISTI #
31K2472
|
Newark | Mosfet Driver, Half Bridge, Soic-8, Full Reel, No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:-, Source Current:-, Sink Current:-, Msl:- Rohs Compliant: Yes |Infineon IR21531STRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
IR21531SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14114 In Stock |
|
$0.8525 / $1.9300 | Buy Now |
DISTI #
IR21531STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR21531STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8766 / $1.0714 | Buy Now |
DISTI #
43AC3311
|
Avnet Americas | MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 43AC3311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 707 Partner Stock |
|
$1.7200 / $2.3700 | Buy Now |
DISTI #
942-IR21531STRPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 15.6Vclamp 0.6 RoHS: Compliant | 5107 |
|
$0.8520 / $1.9300 | Buy Now |
DISTI #
V72:2272_13892025
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1710 |
|
$0.9020 / $1.2011 | Buy Now |
|
Future Electronics | IR21531S Series Dual 10 V 200 mA Surface Mount Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
DISTI #
75723420
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2341 | Americas - 2500 |
|
$1.3000 / $1.7500 | Buy Now |
DISTI #
62837188
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2220 | Americas - 1710 |
|
$0.9020 / $1.2011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21531STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21531STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.8 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 16.8 V | |
Supply Voltage1-Min | 9.3 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR21531STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21531STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21531SPBF | Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | IR21531STRPBF vs IR21531SPBF |
IR21531SPBF | Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR21531STRPBF vs IR21531SPBF |
IR21531S | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR21531STRPBF vs IR21531S |
IR21531STR | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR21531STRPBF vs IR21531STR |