Filter Your Search
1 - 2 of 2 results
|
IR21531STRPBF
Infineon Technologies AG
|
$1.5859 | Yes | Active | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR21531STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |