Part Details for IR21362 by International Rectifier
Overview of IR21362 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR21362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDIP28 RoHS: Not Compliant | Europe - 130 |
|
RFQ |
Part Details for IR21362
IR21362 CAD Models
IR21362 Part Data Attributes:
|
IR21362
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR21362
International Rectifier
Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDIP28, PLASTIC, MS-011AB, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-011AB, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.405 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.55 µs | |
Width | 15.24 mm |
Alternate Parts for IR21362
This table gives cross-reference parts and alternative options found for IR21362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21362PBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | International Rectifier | IR21362 vs IR21362PBF |