Filter Your Search
1 - 10 of 14 results
|
IR21362SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 11.5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-013AE, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||
|
IR21362JTR
International Rectifier
|
Check for Price | Yes | No | Obsolete | CMOS | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IR21362
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 11.5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, MS-011AB, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR21362STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IR21362C
International Rectifier
|
Check for Price | No | Transferred | 15 V | CMOS | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | DIE OR CHIP | INTERNATIONAL RECTIFIER CORP | , DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
IR21362JTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | CMOS | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
IR21362C
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | CMOS | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | DIE OR CHIP | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
IR21362PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 11.5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR21362JPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 11.5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | LPCC | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | 44/32 | unknown | EAR99 | 8542.39.00.01 | |||
|
IR21362STR
International Rectifier
|
Check for Price | No | Obsolete | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 |