Part Details for IR2110 by International Rectifier
Overview of IR2110 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | Single MOSFET DRIVER, 14 Pin, Ceramic, DIP | 541 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 14 Pin, Ceramic, DIP | 1 |
|
$6.0000 | Buy Now |
|
ES Components | IR IR2110 BARE DIE | 111 in Stock |
|
RFQ |
Part Details for IR2110
IR2110 CAD Models
IR2110 Part Data Attributes
|
IR2110
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2110
International Rectifier
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, PLASTIC, MS-001AC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 520 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.62 mm |
Alternate Parts for IR2110
This table gives cross-reference parts and alternative options found for IR2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2500IP | 2.3A HALF BRDG BASED MOSFET DRIVER, PDIP14, PLASTIC, MS-001-AA, DIP-14 | Intersil Corporation | IR2110 vs HIP2500IP |
IR2110-1 | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP13, PLASTIC, DIP-14/13 | International Rectifier | IR2110 vs IR2110-1 |
HIP2500IP | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP14 | Harris Semiconductor | IR2110 vs HIP2500IP |
IR2110-1PBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP13, LEAD FREE, PLASTIC, MS-001AC, DIP-14/13 | International Rectifier | IR2110 vs IR2110-1PBF |