IR2110 vs HIP2500IP feature comparison

IR2110 International Rectifier

Buy Now Datasheet

HIP2500IP Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description PLASTIC, MS-001AC, DIP-14 PLASTIC, MS-001-AA, DIP-14
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.305 mm 19.17 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 2.5 A 2.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.33 mm
Supply Voltage-Max 20 V 15 V
Supply Voltage-Min 3.3 V 4 V
Supply Voltage-Nom 15 V 15 V
Supply Voltage1-Max 520 V 15 V
Supply Voltage1-Min 6 V 10 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.125 µs 0.45 µs
Turn-on Time 0.15 µs 0.525 µs
Width 7.62 mm 7.62 mm
Base Number Matches 29 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare IR2110 with alternatives

Compare HIP2500IP with alternatives