There are no models available for this part yet.
Overview of IPW60R190P6FKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPW60R190P6FKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X5233
|
Newark | Mosfet, N-Ch, 600V, 20.2A, 151W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:20.2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IPW60R190P6FKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$0.6640 | Buy Now | |
DISTI #
IPW60R190P6FKSA1-ND
|
DigiKey | MOSFET N-CH 600V 20.2A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
15 In Stock |
|
$1.5962 / $3.1500 | Buy Now | |
DISTI #
54X5233
|
Avnet Americas | Trans MOSFET N-CH 650V 20.2A 3-Pin TO-247 Tube - Bulk (Alt: 54X5233) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 76 Partner Stock |
|
$1.4300 / $3.1000 | Buy Now | |
DISTI #
IPW60R190P6FKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 20.2A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW60R190P6FKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
726-IPW60R190P6FKSA1
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 0 |
|
$1.5600 / $1.5900 | Order Now | |
DISTI #
V36:1790_06377908
|
Arrow Electronics | Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2152 | Americas - 497 |
|
$1.7811 / $2.3952 | Buy Now | |
Future Electronics | N-Channel 600 V 20.2 A 190 mΩ 37 nC CoolMOS P6 Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.5600 / $1.6600 | Buy Now | ||
Future Electronics | N-Channel 600 V 20.2 A 190 mΩ 37 nC CoolMOS P6 Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.5600 / $1.6600 | Buy Now | ||
DISTI #
66404282
|
Verical | Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2152 | Americas - 12240 |
|
$2.0560 | Buy Now | |
DISTI #
60651173
|
Verical | Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2152 | Americas - 497 |
|
$2.3952 | Buy Now |
CAD Models for IPW60R190P6FKSA1 by Infineon Technologies AG
Part Data Attributes for IPW60R190P6FKSA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
14 Weeks, 5 Days
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
419 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain-source On Resistance-Max
|
0.19 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
57 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPW60R190P6FKSA1
This table gives cross-reference parts and alternative options found for IPW60R190P6FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPW60R190P6FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPW60R190P6 | Power Field-Effect Transistor, | Infineon Technologies AG | IPW60R190P6FKSA1 vs IPW60R190P6 |
Related Parts for IPW60R190P6FKSA1
-
IPW60R199CPPower Field-Effect Transistors
-
ATMEGA328P-AUMicrocontrollers
-
SI8233BB-D-IMPeripheral Drivers
-
XCL206B213AR-GSwitching Regulator or Controllers
-
IRFD220PBFSmall Signal Field-Effect Transistors
-
ATM90E36A-AU-ROther Analog ICs
-
INA213AIDCKRG4Power Management Circuits
-
VNH3SP30TR-EMotion Control Electronics
-
ADS1299IPAGRAnalog to Digital Converters