-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 17 A, 190 mΩ, TO-220, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC5650
|
Newark | Mosfet, N-Ch, 650V, 17A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.159Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Onsemi FCP190N65S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.8100 | Buy Now |
DISTI #
24AC8521
|
Newark | Sf3 650V 190Mohm E To220/Tube Rohs Compliant: Yes |Onsemi FCP190N65S3 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.5300 | Buy Now |
DISTI #
FCP190N65S3-ND
|
DigiKey | MOSFET N-CH 650V 17A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5809 / $3.1300 | Buy Now |
DISTI #
2156-FCP190N65S3-OS-ND
|
DigiKey | MOSFET N-CH 650V 17A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FCP190N65S3
|
Avnet Americas | N-Channel SuperFET III MOSFET 650V 17A 190mOhm 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP190N65S3) RoHS: Compliant Min Qty: 199 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 91350 Partner Stock |
|
$1.5624 / $1.8648 | Buy Now |
DISTI #
FCP190N65S3
|
Avnet Americas | N-Channel SuperFET III MOSFET 650V 17A 190mOhm 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP190N65S3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.5714 | Buy Now |
DISTI #
512-FCP190N65S3
|
Mouser Electronics | MOSFETs SuperFET3 650V 190 mOhm, TO220F PKG RoHS: Compliant | 903 |
|
$1.5800 / $2.3800 | Buy Now |
|
Future Electronics | MOSFET SuperFET3 650V 190 mOhm, TO220F PKG RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.5400 / $1.7000 | Buy Now |
|
Future Electronics | MOSFET SuperFET3 650V 190 mOhm, TO220F PKG RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.5400 / $1.7000 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 17 A, 190 mΩ, TO-220 RoHS: Compliant | 0 |
|
$1.5700 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCP190N65S3
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP190N65S3
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 17 A, 190 mΩ, TO-220, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-06-23 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 76 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 144 W | |
Pulsed Drain Current-Max (IDM) | 42.5 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FCP190N65S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCP190N65S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCP190N65S3R0 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 17 A, 190 mΩ, TO-220, 800-TUBE | onsemi | FCP190N65S3 vs FCP190N65S3R0 |