Part Details for FCP190N65S3R0 by onsemi
Overview of FCP190N65S3R0 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCP190N65S3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0589
|
Newark | Mosfet, N-Ch, 650V, 17A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.159Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Onsemi FCP190N65S3R0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1333 |
|
$1.0200 / $2.1300 | Buy Now |
DISTI #
488-FCP190N65S3R0CT-ND
|
DigiKey | MOSFET N-CH 650V 17A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
550 In Stock |
|
$0.7957 / $2.6400 | Buy Now |
DISTI #
FCP190N65S3R0
|
Avnet Americas | Transistor MOSFET N-CH 650V 17A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP190N65S3R0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 50 Partner Stock |
|
RFQ | |
DISTI #
FCP190N65S3R0
|
Avnet Americas | Transistor MOSFET N-CH 650V 17A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP190N65S3R0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Tube | 4000 Factory Stock |
|
$0.8196 | Buy Now |
DISTI #
863-FCP190N65S3R0
|
Mouser Electronics | MOSFETs SUPERFET3 650V TO220 PKG RoHS: Compliant | 1584 |
|
$0.7950 / $1.8900 | Buy Now |
|
Future Electronics | MOSFET SUPERFET3 650V TO220 PKG RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks Container: Tube | 800Tube |
|
$0.7800 / $0.8450 | Buy Now |
|
Future Electronics | MOSFET SUPERFET3 650V TO220 PKG RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.7800 / $0.9600 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 17 A, 190 mΩ, TO-220 RoHS: Compliant | 0 |
|
$0.8730 / $1.2730 | Buy Now |
|
Rochester Electronics | FCP190N65S3R0 - Power MOSFET, N-Channel, SUPERFET III, Easy Drive, 650 V, 17 A, TO-220 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.7891 / $0.9284 | Buy Now |
DISTI #
FCP190N65S3R0
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$0.8000 | Buy Now |
Part Details for FCP190N65S3R0
FCP190N65S3R0 CAD Models
FCP190N65S3R0 Part Data Attributes
|
FCP190N65S3R0
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP190N65S3R0
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 17 A, 190 mΩ, TO-220, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 76 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 144 W | |
Pulsed Drain Current-Max (IDM) | 42.5 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCP190N65S3R0
This table gives cross-reference parts and alternative options found for FCP190N65S3R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCP190N65S3R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCP190N65S3 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 17 A, 190 mΩ, TO-220, 800-TUBE | onsemi | FCP190N65S3R0 vs FCP190N65S3 |