Part Details for IPS7091GPBF by International Rectifier
Overview of IPS7091GPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS7091GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 1.8 A BUF OR INV BASED PRPHL DRVR, PDSO8 | 1 |
|
$16.4925 | Buy Now |
DISTI #
SMC-IPS7091GPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 31 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 573 |
|
RFQ |
Part Details for IPS7091GPBF
IPS7091GPBF CAD Models
IPS7091GPBF Part Data Attributes:
|
IPS7091GPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IPS7091GPBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PDSO8, LEAD FREE, MS-012AA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 35 µs | |
Turn-on Time | 45 µs | |
Width | 3.9 mm |
Alternate Parts for IPS7091GPBF
This table gives cross-reference parts and alternative options found for IPS7091GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS7091GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS7091GTRPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | International Rectifier | IPS7091GPBF vs IPS7091GTRPBF |
AUIPS7091GPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IPS7091GPBF vs AUIPS7091GPBF |