-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 100V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6013
|
Newark | Mosfet, N-Ch, 100V, 120A, To-263-3, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:120A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.7V Rohs Compliant: Yes |Infineon IPB027N10N3GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4501 |
|
$6.7600 | Buy Now |
DISTI #
86AK5151
|
Newark | Mosfet, N-Ch, 100V, 120A, To-263 Rohs Compliant: Yes |Infineon IPB027N10N3GATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.0900 | Buy Now |
DISTI #
IPB027N10N3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 100V 120A D2PAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10124 In Stock |
|
$3.0405 / $4.5800 | Buy Now |
DISTI #
IPB027N10N3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 100V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB027N10N3GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7365 / $3.3445 | Buy Now |
DISTI #
726-IPB027N10N3GATMA
|
Mouser Electronics | MOSFET N-Ch 100V 120A D2PAK-2 OptiMOS 3 RoHS: Compliant | 2044 |
|
$3.1100 / $6.5000 | Buy Now |
DISTI #
V36:1790_06377077
|
Arrow Electronics | Trans MOSFET N-CH 100V 120A Automotive 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2306 | Americas - 10000 |
|
$3.0040 / $3.0240 | Buy Now |
DISTI #
E02:0323_00274913
|
Arrow Electronics | Trans MOSFET N-CH 100V 120A Automotive 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2302 | Europe - 3000 |
|
$2.7224 / $2.7448 | Buy Now |
DISTI #
V72:2272_06377077
|
Arrow Electronics | Trans MOSFET N-CH 100V 120A Automotive 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2229 Container: Cut Strips | Americas - 609 |
|
$3.0540 / $4.5310 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 4.5 mOhm 206 nC OptiMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 2000Reel |
|
$3.0500 / $3.1300 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 4.5 mOhm 206 nC OptiMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 2000Reel |
|
$3.0500 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB027N10N3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB027N10N3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 100V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPB027N10N3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB027N10N3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB027N10N3GE8187ATMA1 | Power Field-Effect Transistor, 120A I(D), 100V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB027N10N3GATMA1 vs IPB027N10N3GE8187ATMA1 |
IPB027N10N3G | Power Field-Effect Transistor, 120A I(D), 100V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB027N10N3GATMA1 vs IPB027N10N3G |
MDE10N026RH | Power Field-Effect Transistor, | MagnaChip Semiconductor Ltd | IPB027N10N3GATMA1 vs MDE10N026RH |
IPB027N10N3GXT | Power Field-Effect Transistor, 120A I(D), 100V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB027N10N3GATMA1 vs IPB027N10N3GXT |