Datasheets
IMZ2AT/R7 by: PanJit Semiconductor

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6

Part Details for IMZ2AT/R7 by PanJit Semiconductor

Overview of IMZ2AT/R7 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IMZ2AT/R7

IMZ2AT/R7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IMZ2AT/R7 Part Data Attributes

IMZ2AT/R7 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
IMZ2AT/R7 PanJit Semiconductor Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.15 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120
JESD-30 Code R-PDSO-G6
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN AND PNP
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 180 MHz

Alternate Parts for IMZ2AT/R7

This table gives cross-reference parts and alternative options found for IMZ2AT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMZ2AT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IMZ2A Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor IMZ2AT/R7 vs IMZ2A
IMZ2A_S2_00001 Small Signal Bipolar Transistor PanJit Semiconductor IMZ2AT/R7 vs IMZ2A_S2_00001
IMZ2A_R2_10001 Small Signal Bipolar Transistor PanJit Semiconductor IMZ2AT/R7 vs IMZ2A_R2_10001
IMZ2AT/R13 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor IMZ2AT/R7 vs IMZ2AT/R13
IMZ2A Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHM Semiconductor IMZ2AT/R7 vs IMZ2A
IMZ2AT108 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, SC-74, 6 PIN ROHM Semiconductor IMZ2AT/R7 vs IMZ2AT108
Part Number Description Manufacturer Compare
EMX2T2R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN ROHM Semiconductor IMZ2AT/R7 vs EMX2T2R
UMZ2NTR Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN ROHM Semiconductor IMZ2AT/R7 vs UMZ2NTR
BC847BPDW1T1 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi IMZ2AT/R7 vs BC847BPDW1T1
IMZ2A_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor IMZ2AT/R7 vs IMZ2A_R2_00001
BC847S 200mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN Rochester Electronics LLC IMZ2AT/R7 vs BC847S
EMX1T2R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN ROHM Semiconductor IMZ2AT/R7 vs EMX1T2R
BC847S Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, SC-70, 6 PIN Fairchild Semiconductor Corporation IMZ2AT/R7 vs BC847S
EMX3 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN ROHM Semiconductor IMZ2AT/R7 vs EMX3
UMZ1TR Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN ROHM Semiconductor IMZ2AT/R7 vs UMZ1TR
UMZ1TN Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN ROHM Semiconductor IMZ2AT/R7 vs UMZ1TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMZ2AT/R7 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMZ2AT/R7 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of IMZ2AT/R7 would you like to use for your alert(s)?
  • Please alert me when IMZ2AT/R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMZ2AT/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMZ2AT/R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMZ2AT/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMZ2AT/R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMZ2AT/R7 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: