There are no models available for this part yet.
Overview of IMC1812BN151K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812BN151K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45C3239
|
Newark | Inductor, ferrite,150Uh,10+% Tol,10-% Tol,1812-Case |Vishay IMC1812BN151K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.7410 | Buy Now | |
DISTI #
IMC1812BN151K
|
Avnet Americas | IMC-1812 150 10% B13 - Bulk (Alt: IMC1812BN151K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4387 / $0.5866 | Buy Now | |
DISTI #
70-IMC1812BN151K
|
Mouser Electronics | RF Inductors - SMD IMC-1812 150 10% B13 RoHS: Not Compliant | 0 |
|
$0.7140 / $1.3600 | Order Now | |
DISTI #
C1S803605393526
|
Chip1Stop | Inductor Surface Mount RoHS: Not Compliant | 6 |
|
$1.3227 | Buy Now |
CAD Models for IMC1812BN151K by Vishay Intertechnologies
Part Data Attributes for IMC1812BN151K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
1812
|
Construction
|
Molded Chip
|
Core Material
|
Ferrite
|
DC Resistance
|
9 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.105 A
|
Self Resonance Frequency
|
5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Alternate Parts for IMC1812BN151K
This table gives cross-reference parts and alternative options found for IMC1812BN151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812BN151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ES151K | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812BN151K vs IMC1812ES151K |
IMC-1812150UH+-10%ETE3 | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812BN151K vs IMC-1812150UH+-10%ETE3 |
IMC1812EB151K | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812BN151K vs IMC1812EB151K |
IMC1812ES151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812BN151K vs IMC1812ES151K |
IMC1812EB151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812BN151K vs IMC1812EB151K |