IMC1812BN151K
vs
IMC-1812150UH+-10%ETE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
1812
1812
Construction
Molded Chip
Molded Chip
Core Material
Ferrite
Ferrite
DC Resistance
9 Ω
9 Ω
Inductance-Nom (L)
150 µH
150 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.2 mm
3.2 mm
Package Length
4.5 mm
4.5 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
Bulk
TR, 7 Inch
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.105 A
0.105 A
Self Resonance Frequency
5 MHz
5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
10%
10%
Base Number Matches
1
1
Package Description
1812
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare IMC1812BN151K with alternatives
Compare IMC-1812150UH+-10%ETE3 with alternatives