Part Details for IMC1812ES151K by Vishay Dale
Overview of IMC1812ES151K by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ES151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1638-1-ND
|
DigiKey | FIXED IND 150UH 105MA 9 OHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5495 / $1.1500 | Buy Now |
DISTI #
71516749
|
RS | Inductor, IMC-1812 150 10% ES E3 | Vishay Dale IMC1812ES151K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.5360 | RFQ |
Part Details for IMC1812ES151K
IMC1812ES151K CAD Models
IMC1812ES151K Part Data Attributes
|
IMC1812ES151K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1812ES151K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | FERRITE | |
DC Resistance | 9 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.105 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.79MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812ES151K
This table gives cross-reference parts and alternative options found for IMC1812ES151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ES151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812RQ151K | General Fixed Inductor, IND,FERRITE,150UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ES151K vs IMC1812RQ151K |
IMC1812BN151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812ES151K vs IMC1812BN151K |
IMC1812RV151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ES151K vs IMC1812RV151K |
IMC1812ER151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812ES151K vs IMC1812ER151K |
IMC1812RV151K | General Fixed Inductor, 1 ELEMENT, 150 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ES151K vs IMC1812RV151K |
IMC-1812150UH+-10%ETE3 | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812ES151K vs IMC-1812150UH+-10%ETE3 |
IMC1812EB151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ES151K vs IMC1812EB151K |
IMC1812EB151K | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ES151K vs IMC1812EB151K |
IMC1812BN151K | General Fixed Inductor, IND,FERRITE,150UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ES151K vs IMC1812BN151K |