-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-ILBB0805ER800VCT-ND
|
DigiKey | FERRITE BEAD 80 OHM 0805 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7433 In Stock |
|
$0.0187 / $0.1000 | Buy Now |
DISTI #
71517414
|
RS | Inductor, ILBB-0805 80 25% ER E3 | Vishay Dale ILBB0805ER800V RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILBB0805ER800V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILBB0805ER800V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ILBB0805ER800V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0805ER800V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2508056007Z0 | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Fair-Rite Products Corp | ILBB0805ER800V vs 2508056007Z0 |
2508056006Z0 | Passive Filter | Fair-Rite Products Corp | ILBB0805ER800V vs 2508056006Z0 |
ILBB0805ER101V | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | ILBB0805ER800V vs ILBB0805ER101V |
2508056006Y0 | Passive Filter | Fair-Rite Products Corp | ILBB0805ER800V vs 2508056006Y0 |
2508053007Y0 | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Fair-Rite Products Corp | ILBB0805ER800V vs 2508053007Y0 |
ILBB0805ER500V | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | ILBB0805ER800V vs ILBB0805ER500V |
ILBB0805ER151V | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | ILBB0805ER800V vs ILBB0805ER151V |
2508056008Z0 | Passive Filter | Fair-Rite Products Corp | ILBB0805ER800V vs 2508056008Z0 |
2508055006Y0 | Passive Filter | Fair-Rite Products Corp | ILBB0805ER800V vs 2508055006Y0 |
ILBB0805ER900V | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | ILBB0805ER800V vs ILBB0805ER900V |