Part Details for 2508056008Z0 by Fair-Rite Products Corp
Overview of 2508056008Z0 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2508056008Z0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2508056008Z0-ND
|
DigiKey | FERRITE BEAD MULT LAYER CHIP Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0155 | Buy Now |
DISTI #
623-2508056008Z0
|
Mouser Electronics | Ferrite Beads MULTI-LAYER CHIP BEAD RoHS: Compliant | 0 |
|
$0.0150 / $0.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0171 / $0.0226 | Buy Now |
Part Details for 2508056008Z0
2508056008Z0 CAD Models
2508056008Z0 Part Data Attributes
|
2508056008Z0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508056008Z0
Fair-Rite Products Corp
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 1.25 mm |
Alternate Parts for 2508056008Z0
This table gives cross-reference parts and alternative options found for 2508056008Z0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2508056008Z0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176486-2 | Ferrite Bead, 0.3A | TE Connectivity | 2508056008Z0 vs 1-2176486-2 |
2508053007Y0 | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Fair-Rite Products Corp | 2508056008Z0 vs 2508053007Y0 |
ILBB0805ER600V | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | 2508056008Z0 vs ILBB0805ER600V |
ILBB-0805ER600V | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Vishay Intertechnologies | 2508056008Z0 vs ILBB-0805ER600V |
2508056007Z0 | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Fair-Rite Products Corp | 2508056008Z0 vs 2508056007Z0 |
2508055008Y0 | Passive Filter | Fair-Rite Products Corp | 2508056008Z0 vs 2508055008Y0 |
ILBB0805ER121V | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | 2508056008Z0 vs ILBB0805ER121V |
ILBB0805ER151V | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | 2508056008Z0 vs ILBB0805ER151V |
2508056007Y0 | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Fair-Rite Products Corp | 2508056008Z0 vs 2508056007Y0 |
BMC2AY0080AN | Ferrite Bead, 0.3A | TE Connectivity | 2508056008Z0 vs BMC2AY0080AN |