ILBB0805ER800V vs 2508053007Y0 feature comparison

ILBB0805ER800V Vishay Dale

Buy Now Datasheet

2508053007Y0 Fair-Rite Products Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE FAIR-RITE PRODUCTS CORP
Package Description 0805 EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805 0805
Construction Multilayer Chip Chip Bead
DC Resistance-Max 0.15 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 1000 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e2
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 30 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.3 A 0.3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Nickel/Silver (Sn/Ni/Ag)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Samacsys Manufacturer Fair-Rite

Compare ILBB0805ER800V with alternatives

Compare 2508053007Y0 with alternatives