Part Details for IFM004A by Intel Corporation
Overview of IFM004A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IFM004A
IFM004A CAD Models
IFM004A Part Data Attributes
|
IFM004A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
IFM004A
Intel Corporation
Flash Card, 4MX8, 100ns
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , CARD60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | AUTOMATIC WRITE; DEEP POWER-DOWN | |
Data Polling | NO | |
JESD-30 Code | X-XXMA-X60 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 60 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CARD60 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for IFM004A
This table gives cross-reference parts and alternative options found for IFM004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFM004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMCL004AWP-150I | Flash Card, 4MX8, 150ns | AMD | IFM004A vs AMMCL004AWP-150I |
AMMC004AWP-150 | 4MX8 FLASH 5V PROM CARD, 150ns, XMA60 | AMD | IFM004A vs AMMC004AWP-150 |
AMMCL004AWP-150I | Flash Card, 4MX8, 150ns | Spansion | IFM004A vs AMMCL004AWP-150I |
AMMC004ANP-150 | Flash Card, 4MX8, 150ns | Spansion | IFM004A vs AMMC004ANP-150 |
IFM004A | Flash Card, 4MX8, 100ns | Numonyx Memory Solutions | IFM004A vs IFM004A |
AMMCL004ANP-150 | Flash Card, 4MX8, 150ns | AMD | IFM004A vs AMMCL004ANP-150 |
MB98C81233-10 | Flash Card, 4MX8, 100ns | FUJITSU Semiconductor Limited | IFM004A vs MB98C81233-10 |